The SBR-70-WTH-R75-HB720 is a white LED module from Luminus with a correlated color temperature of 2725K to 3190K and a color rendering index of 75. It has a maximum current rating of 10.5A and is available in a package quantity of 25. The module is packaged in a tray and has a lens style of flat. It is tested at a temperature of 25°C.
Luminus SBR-70-WTH-R75-HB720 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 2725K ~ 3190K |
| Height | 3.44mm |
| Lens Style | Flat |
| Max Current Rating | 10.5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-70-WTH-R75-HB720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.