
Luminus SBR-90-W65S-R71-LA100 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Diameter | 19.9mm |
| Forward Current | 9A |
| Height | 3.5mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 1290lm |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.7V |
| Package Quantity | 25 |
| Packaging | Tray |
| Size | 3.5mm |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-90-W65S-R71-LA100 to view detailed technical specifications.
No datasheet is available for this part.