Luminus SBR-90-W65S-R71-LB102 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Diameter | 19.9mm |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Flat |
| Luminous Flux | 1380lm |
| Max Current Rating | 9A |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.7V |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBR-90 |
| Size | 3.5mm |
| Test Temperature | 40°C |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-90-W65S-R71-LB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.