Luminus SBR-90-W65S-R71-MB101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Diameter | 19mm |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 10mm |
| Lens Style | Flat |
| Luminous Flux | 1590lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBR-90 |
| Test Temperature | 40°C |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-90-W65S-R71-MB101 to view detailed technical specifications.
No datasheet is available for this part.