The SBR-90-W65S-R71-NA101 is a 6500K LED emitter with a maximum current rating of 9A. It is packaged in a module format, available in quantities of 25 per tray. The emitter is designed to operate at a test temperature of 40°C. This product is part of the SBR-90 series and features a white color with a flat lens style.
Luminus SBR-90-W65S-R71-NA101 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 3.5mm |
| Lens Style | Flat |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBR-90 |
| Test Temperature | 40°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-90-W65S-R71-NA101 to view detailed technical specifications.
No datasheet is available for this part.