The SBR-90-W65S-R71-NB100 is a white LED with a correlated color temperature of 6500K and a color rendering index of 70. It has a luminous flux of 1710lm and a forward current rating of 9A. The LED is packaged in a module format with a diameter of 19mm and a height of 3.5mm. It is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Diameter | 19mm |
| Forward Current | 9A |
| Height | 3.5mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 1710lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |