LED Uni-Color White 1830lm 6500K Chip LED 3-Pin SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 3.5mm |
| Lens Style | Flat |
| Max Current Rating | 9A |
| Packaging | Tray |
| Series | SBT-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |