Luminus SBR-90-WDLS-R71-NB150 technical specifications.
| Package/Case | Module |
| Height | 3.5mm |
| Lens Style | Flat |
| Max Current Rating | 9A |
| Series | SBT-70 |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-90-WDLS-R71-NB150 to view detailed technical specifications.
No datasheet is available for this part.