LED Lighting Modules Blue 460nm [email protected]
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus SBT-16-B-J11-EPA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 4A |
| Illumination Color | Blue |
| Luminous Flux | 90lm |
| Max Operating Temperature | 150°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-16-B-J11-EPA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.