
LED Lighting Modules Green 525nm [email protected]
Checking distributor stock and pricing after the page loads.
| Forward Current | 4A |
| Illumination Color | Green |
| Luminous Flux | 470lm |
| Max Operating Temperature | 150°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Wavelength | 525nm |
| RoHS | Compliant |