Green (525 Nm) Led, SMT, 1.6 Mm X 1 Mm Emitter, 4 A, Bin: 1
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.54mm |
| Length | 7.25mm |
| Lens Style | Flat |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | SBT-16 |
| Test Temperature | 40°C |
| Wavelength | 525nm |
| Width | 9mm |
| RoHS | Compliant |