The SBT-16-RA-M11-MPE is a surface-mount LED from Luminus with a wavelength of 623nm and a maximum current rating of 4A. It has a flat lens style and is available in a tray packaging with 10 LEDs per package. The LED is designed for use in a variety of applications and has a test temperature of 40°C. It measures 9mm in width and 7.25mm in length, with a height of 1.54mm. The LED is colored red and is suitable for use in a range of optical applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.54mm |
| Length | 7.25mm |
| Lens Style | Flat |
| Max Current Rating | 4A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | SBT-16 |
| Test Temperature | 40°C |
| Wavelength | 623nm |
| Width | 9mm |
| RoHS | Compliant |