
The SBT-39-G-K11-MPD is a 4.6V LED module with a maximum current rating of 11.7A. It is packaged in a module format and available in quantities of 10 per tray. The LED emits light at a wavelength of 527nm and has a luminous flux of 1025lm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Green |
| Luminous Flux | 1025lm |
| Max Current Rating | 11.7A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | SBT-39 |
| Voltage | 4.6V |
| Wavelength | 527nm |
| RoHS | Compliant |