Red (615 Nm) Led, SMT, 2.1 Mm X 1.9 Mm Emitter, 9.8 A, Bin:
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Red |
| Luminous Flux | 490lm |
| Max Current Rating | 11.7A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-39 |
| Voltage | 2.3V |
| Wavelength | 614nm |
| RoHS | Compliant |