Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus SBT-70-WCS-F75-MB123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-70-WCS-F75-MB123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.