Luminus SBT-70-WCS-F75-NA122 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-70-WCS-F75-NA122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.