The SBT-70-WCS-F75-NA123 is a surface mount LED emitter with a maximum current rating of 10.5A and a luminous flux of 1710lm. It features a color rendering index of 75 and a thermal resistance of package of 0.7°C/W. The LED is packaged in a tray with 25 units per package and is suitable for use in optoelectronic and display applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Forward Current | 10.5A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1710lm |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| Width | 10mm |
| RoHS | Compliant |