The SBT-70 series LED emitter is a surface mount device with a maximum current rating of 10.5A and a correlated color temperature of 6530K. It is packaged in a tray with 25 devices per package. The thermal resistance of the package is 0.7°C/W. This LED is suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6530K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |