The SBT-70-WCS-F75-PA121 is a high-brightness LED emitter from Luminus. It features a correlated color temperature of 7260K and a maximum current rating of 10.5A. The device is packaged in a surface-mount SMD/SMT package with a thermal resistance of 0.7°C/W. It is available in a tray packaging format with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7260K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |