The SBT-70-WCS-F75-PA122 is a white LED from Luminus with a correlated color temperature of 6530K. It has a maximum current rating of 10.5A and a thermal resistance of 0.7°C/W. The LED is packaged in a surface mount package with a quantity of 25 per tray. It is suitable for use in various applications where a high-brightness white light is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6530K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |