
Luminus SBT-70-WDH-F75-KB220 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5665K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| Voltage | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-70-WDH-F75-KB220 to view detailed technical specifications.
No datasheet is available for this part.