The SBT-70-WDH-F75-KB221 is a surface mount LED emitter from Luminus, featuring a correlated color temperature of 5665K. It has a maximum current rating of 10.5A and a thermal resistance of 0.7°C/W. The device is packaged in a tray with 25 units per package, suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5665K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |