
This 3.7V SMD LED features a correlated color temperature of 2725K to 3190K and a maximum current rating of 10.5A. It has a thermal resistance of 0.7°C/W and is available in a package quantity of 25 per tray. The LED is surface mountable and has a white color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus SBT-70-WTH-F75-JA720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2725K ~ 3190K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| Voltage | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-70-WTH-F75-JA720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.