Luminus SBT-70-WTH-F75-JA721 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2880K ~ 3190K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| Voltage | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-70-WTH-F75-JA721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.