The SBT-90-W65S-F71-LA101 is a single white LED from Luminus with a luminous flux of 1290lm. It measures 1.54mm in height and 10mm in width, with a length of 11mm. The LED is designed for surface mount applications and can handle a forward current of up to 9A. It is packaged in a tray with 25 LEDs per unit.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1290lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Size | 1.54mm |
| Width | 10mm |
| RoHS | Compliant |