Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus SBT-90-W65S-F71-LB101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1380lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-90 |
| Size | 1.54mm |
| Thermal Resistance of Package | 0.64°C/W |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-90-W65S-F71-LB101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.