Led SBT-90 Cool White 6500K 2SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1380lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-90 |
| Size | 1.54mm |
| Thermal Resistance of Package | 0.64°C/W |
| Width | 10mm |
| RoHS | Compliant |