Luminus SBT-90-W65S-F71-MA101 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1433lm |
| Max Current Rating | 9A |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-90 |
| Size | 1.54mm |
| Voltage | 3.7V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-90-W65S-F71-MA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.