The SBT-90-W65S-F71-NA102 is a white LED from Luminus with a correlated color temperature of 6500 K and a color rendering index of 70. It has a luminous flux of 1590lm and a maximum current rating of 9A. The LED is packaged in a surface mount package with a thermal resistance of 0.64°C/W. It is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 9A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1590lm |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-90 |
| Thermal Resistance of Package | 0.64°C/W |
| Width | 10mm |
| RoHS | Compliant |