Luminus SBT-90-W65S-F71-NB101 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-90 |
| Thermal Resistance of Package | 0.64°C/W |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-90-W65S-F71-NB101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
