The SSM-80-W27M-A91-HA800 is a white LED from Luminus with a correlated color temperature of 2700 K and a color rendering index of 83. It has a forward current rating of 1.4A and emits a luminous flux of 780lm. The LED is packaged in a tray and measures 11mm in length, 10mm in width, and 5.3mm in height. It has a viewing angle of 120°.
Luminus SSM-80-W27M-A91-HA800 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 780lm |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W27M-A91-HA800 to view detailed technical specifications.
No datasheet is available for this part.