The SSM-80-W27M-A91-JB800 is a white LED module from Luminus, featuring a luminous flux of 970lm and a correlated color temperature of 2700 K. It has a color rendering index of 83 and a viewing angle of 120°. The module is packaged in a tray with 25 units per package. It measures 11mm in length, 10mm in width, and 5.3mm in height.
Luminus SSM-80-W27M-A91-JB800 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 970lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W27M-A91-JB800 to view detailed technical specifications.
No datasheet is available for this part.