The SSM-80-W27M-A91-KA803 is a module-style LED emitter with a correlated color temperature of 2700K. It has a maximum current rating of 2A and a viewing angle of 120°. The LED is packaged in a tray and has a height of 5.3mm, length of 10mm, and width of 11mm. It is designed for use in optoelectronic applications and is suitable for operation at a test temperature of 25°C.
Luminus SSM-80-W27M-A91-KA803 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 5.3mm |
| Length | 10mm |
| Lens Style | Domed |
| Max Current Rating | 2A |
| Packaging | Tray |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W27M-A91-KA803 to view detailed technical specifications.
No datasheet is available for this part.