The SSM-80-W30M-A91-JA700 is a white LED from Luminus with a luminous flux of 900lm and a correlated color temperature of 3000 K. It features a color rendering index of 83 and a forward current of 1.4A. The LED is packaged in a tray and is RoHS compliant. It has a viewing angle of 120° and dimensions of 10mm x 11mm x 5.3mm.
Luminus SSM-80-W30M-A91-JA700 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 900lm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W30M-A91-JA700 to view detailed technical specifications.
No datasheet is available for this part.