Luminus SSM-80-W30M-A91-KA700 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 1040lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W30M-A91-KA700 to view detailed technical specifications.
No datasheet is available for this part.