The SSM-80-W30M-A91-KA701 is a white LED module with a correlated color temperature of 3000 K and a color rendering index of 83. It features a forward current of 1.4 A and a luminous flux of 1040 lm. The module has a viewing angle of 120° and is packaged in a tray with 25 units per package. It measures 5.3 mm in height, 10 mm in width, and 11 mm in length.
Luminus SSM-80-W30M-A91-KA701 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 1040lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W30M-A91-KA701 to view detailed technical specifications.
No datasheet is available for this part.