This white LED module features a correlated color temperature of 3000 K and a color rendering index of 83. It has a forward current rating of 1.4 A and a luminous flux of 1200 lm. The module is packaged in a tray with 25 units per package and measures 11 mm in length and 10 mm in width, with a height of 5.3 mm. It has a clear lens and a viewing angle of 120°.
Luminus SSM-80-W30M-A91-KB701 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 1200lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W30M-A91-KB701 to view detailed technical specifications.
No datasheet is available for this part.