The Luminus SSM-80-W35M-A91-JB601 is a high-brightness LED with a luminous flux of 970lm and a correlated color temperature of 3500 K. It features a color rendering index of 83 and an illumination color of white. The LED has a forward current rating of 1.4A and is packaged in a tray. Its dimensions are 11mm in length, 10mm in width, and 5.3mm in height, with a viewing angle of 120°.
Luminus SSM-80-W35M-A91-JB601 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 970lm |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W35M-A91-JB601 to view detailed technical specifications.
No datasheet is available for this part.