The SSM-80-W40M-A91-LA500 is a white LED module with a luminous flux of 1290lm and a correlated color temperature of 4000 K. It has a color rendering index of 83 and is capable of handling a forward current of 1.4A. The module measures 5.3mm in height, 10mm in width, and 11mm in length. It is packaged in a tray with 25 units per package.
Luminus SSM-80-W40M-A91-LA500 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 1290lm |
| Package Quantity | 25 |
| Packaging | Tray |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W40M-A91-LA500 to view detailed technical specifications.
No datasheet is available for this part.