The SSM-80-W40M-A91-LB503 is a module-style LED emitter with a correlated color temperature of 4000K and a viewing angle of 120°. It has a maximum current rating of 2A and is packaged in a tray. The emitter is 5.3mm high, 10mm long, and 11mm wide. It is designed for use in general applications and has a test temperature of 25°C.
Luminus SSM-80-W40M-A91-LB503 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 5.3mm |
| Length | 10mm |
| Lens Style | Domed |
| Max Current Rating | 2A |
| Packaging | Tray |
| Series | SSM-80 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W40M-A91-LB503 to view detailed technical specifications.
No datasheet is available for this part.