The SSM-80-W40M-T91-LA501 is a white LED module with a luminous flux of 1290lm and a correlated color temperature of 4000 K. It features a color rendering index of 83 and a forward current of 1.4A. The module is packaged in a tape and reel format with 250 units per package. It has a viewing angle of 120° and dimensions of 11mm in length, 10mm in width, and 5.3mm in height.
Luminus SSM-80-W40M-T91-LA501 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 1.4A |
| Height | 5.3mm |
| Illumination Color | White |
| Length | 11mm |
| Lens Color | Clear |
| Luminous Flux | 1290lm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSM-80-W40M-T91-LA501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.