Luminus SSR-50-W30M-R21-H2700 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 83 |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 400lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SSR-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-W30M-R21-H2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.