Luminus SSR-50-W40M-R21-GF500 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.9 |
| Package Width (mm) | 19.9 |
| Package Height (mm) | 5.9 |
| Seated Plane Height (mm) | 5.9 |
| Mounting | Screw |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 350lm(Max) |
| Lens Shape Type | Circular |
| Max Operating Temperature | 150°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4000K |
| Maximum Forward Current | 5000mA |
| Maximum Forward Voltage | 3.6V |
| Cage Code | 4TU06 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Luminus SSR-50-W40M-R21-GF500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.