The SSR-50-W40S-R21-J3501 is a module-style LED emitter with a white illumination color and 70 CRI. It has a correlated color temperature of 4000K and a luminous flux of 500lm. The module is rated for a maximum current of 5A and has a forward current of 1.75A. It is available in a package quantity of 25 and is packaged in tape and reel. The SSR-50-W40S-R21-J3501 has a viewing angle of 100° and a height of 6.1mm, with a length and width of 19.9mm each.
Luminus SSR-50-W40S-R21-J3501 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 500lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-W40S-R21-J3501 to view detailed technical specifications.
No datasheet is available for this part.