Luminus SSR-50-W45S-R21-GE500 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.9 |
| Package Width (mm) | 19.9 |
| Package Height (mm) | 5.9 |
| Seated Plane Height (mm) | 5.9 |
| Mounting | Screw |
| Cage Code | 4TU06 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Luminus SSR-50-W45S-R21-GE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.