Luminus SSR-50-W57S-R21-J2200 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Color | Clear |
| Luminous Flux | 463lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SSR-50 |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-W57S-R21-J2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.