The SSR-50-W65S-R21-H2100 is a module-style LED emitter with a white illumination color and a correlated color temperature of 6500K. It features a luminous flux of 400lm and a viewing angle of 100°. The module has a maximum current rating of 5A and a forward current of 1.75A. It is available in a package quantity of 25, packaged in tape and reel. The SSR-50-W65S-R21-H2100 operates at a test temperature of 25°C.
Luminus SSR-50-W65S-R21-H2100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 400lm |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-50 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-W65S-R21-H2100 to view detailed technical specifications.
No datasheet is available for this part.