The SSR-50-WCLS-R21-GJ450 is a white LED emitter module with a correlated color temperature of 4000K to 4500K and a color rendering index of 70. It has a luminous flux of 450lm and a forward current rating of 1.75A. The module is available in a package quantity of 25 and is packaged on a tape and reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Luminus SSR-50-WCLS-R21-GJ450 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K ~ 4500K |
| Forward Current | 1.75A |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 450lm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SSR-50 |
| Viewing Angle | 100° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-WCLS-R21-GJ450 to view detailed technical specifications.
No datasheet is available for this part.