Luminus SSR-50-WDLS-R21-GJ250 technical specifications.
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 1.75A |
| Illumination Color | White |
| Luminous Flux | 450lm |
| Packaging | Tray |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-WDLS-R21-GJ250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.