Luminus SSR-50-WWRM-R21-F3750 technical specifications.
| Package/Case | Module |
| Height | 6.1mm |
| Lens Style | Domed |
| Max Current Rating | 5A |
| Package Quantity | 25 |
| Series | SSR-50 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SSR-50-WWRM-R21-F3750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.